1969590-2 | TE Connectivity

Socket housing, 2 pole, pitch 2.5 mm, straight, white, 1969590-2

Order No.: 34P7453
EAN: 4099889916102
MPN:
1969590-2
Series: Economy Power
1969590-2 TE Connectivity PCB Connection Systems Image 1
1969590-2 TE Connectivity PCB Connection Systems Image 2
1969590-2 TE Connectivity PCB Connection Systems Image 3
1969590-2 TE Connectivity PCB Connection Systems Image 4
1969590-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Available in 5 Days: 33,254 pcs.
Leadtime: 29 Weeks **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1607 €

PCB Connection System, 1969590-2, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon - GF
  • Housing Color: white
  • Number of positions: 2
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour weiß
Contact type Stift
Rated voltage 250 V
Rated current 7.5 A
Orientation gerade
Pin number 2-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin GB
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes