1969592-8 | TE Connectivity

Socket housing, 8 pole, pitch 2.5 mm, straight, white, 1969592-8

Order No.: 34P7461
EAN: 4099889916188
MPN:
1969592-8
Series: Economy Power
TE Connectivity
1969592-8 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 5 Days: 1,042 pcs.
Leadtime: 25 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
410 pcs.
0.2166 €

Wire-to-Board Connector Assemblies and Housings, 1969592-8, TE Connectivity

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 8, Number of Rows: 2, Operating Voltage: 250 VAC, Contact Type: Pin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Latch, Mating Retention: With, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Nylon - GF, Centerline (Pitch): 2.5 mm, Housing Color: White, Wire Size: .13 – .33 mm², Row-to-Row Spacing: 1.28 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: Free Hanging

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Bestückung unbestückt
Brechbar No
Farbe weiß
Kontaktart Stift
Nennspannung 250 V
Nennstrom 3 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland BE
Zolltarifnummer 85389011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes