1969597-4 | TE Connectivity

Socket housing, 4 pole, pitch 4.2 mm, straight, natural, 1969597-4

Order No.: 71P3929
EAN: 4099891723644
MPN:
1969597-4
1969597-4 TE Connectivity PCB Connection Systems Image 1
1969597-4 TE Connectivity PCB Connection Systems Image 2
1969597-4 TE Connectivity PCB Connection Systems Image 3
1969597-4 TE Connectivity PCB Connection Systems Image 4
1969597-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 5 Days: 19,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2178 €
100 pcs.
0.1916 €
250 pcs.
0.1690 €
500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1969597-4, TE Connectivity

The 1969597-4 helps ensure that the contact is fully seated in the housing and helps secure contacts in housings, protecting against back-out.

Features

  • Integral housing locking latch

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Security systems
  • Industrial Control
  • Storage and networking systems
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Farbe natur
Kontaktart Buchse
Nennspannung 600 V
Orientierung gerade
Polzahl 4-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes