1969598-2 | TE Connectivity
Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 1969598-2
Order No.: 71P3931
EAN: 4099891723651
MPN:
1969598-2
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Available in 5 Days: 12,989 pcs.
Leadtime: 20 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2142 €
100 pcs.
0.1880 €
250 pcs.
0.1654 €
500 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1969598-2, TE Connectivity
The 1969598-2 helps ensure that the contact is fully seated in the housing and helps secure contacts in housings, protecting against back-out.
Features
- Integral housing locking latch
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Security systems
- Industrial Control
- Storage and networking systems
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Farbe | natur | |
Kontaktart | Stift | |
Nennspannung | 600 V | |
Nennstrom | 9 A | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |