1969599-2 | TE Connectivity

Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 1969599-2

Order No.: 71P3934
EAN: 4099891723675
MPN:
1969599-2
1969599-2 TE Connectivity PCB Connection Systems Image 1
1969599-2 TE Connectivity PCB Connection Systems Image 2
1969599-2 TE Connectivity PCB Connection Systems Image 3
1969599-2 TE Connectivity PCB Connection Systems Image 4
1969599-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 17,500 pcs.
Leadtime: 12 Weeks **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1107 €
4500 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1969599-2, TE Connectivity

The 1969599-2 helps ensure that the contact is fully seated in the housing and helps secure contacts in housings, protecting against back-out.

Features

  • Integral housing locking latch

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Security systems
  • Industrial Control
  • Storage and networking systems
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckergehäuse
Farbe natur
Kontaktart Stift
Nennspannung 600 V
Orientierung gerade
Polzahl 2-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes