1969614-2 | TE Connectivity

Socket header, 2 pole, pitch 4.2 mm, straight, natural, 1969614-2

Order No.: 35P5513
EAN: 4099889939293
MPN:
1969614-2
Series: VAL-U-LOK
1969614-2 TE Connectivity PCB Connection Systems Image 1
1969614-2 TE Connectivity PCB Connection Systems Image 2
1969614-2 TE Connectivity PCB Connection Systems Image 3
1969614-2 TE Connectivity PCB Connection Systems Image 4
1969614-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1749 €

PCB Connection System, 1969614-2, TE Connectivity

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Buchse
Nennspannung 600 V
Orientierung gerade
Polzahl 2-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland ES
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes