1969688-3 | TE Connectivity
Socket header, 3 pole, pitch 6 mm, straight, natural, 1969688-3
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 14,255 pcs.
Leadtime: 24 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power triple lock connector, 1969688-3, TE Connectivity
The 1969688-3 offers high performance with a functional design. This product is ergonomically designed to minimize repetitive fatigue while providing many added customer benefits for performance assurance. Optional connector position assurance (CPA) ensures that, once engaged, this connector cannot be mistakenly disengaged.
Applications
- Automotive
- Industrial machinery
- Commercial building
- Household appliances
- HVAC
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | vorverzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 600 V | |
Nennstrom | 19 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 6 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |