1969694-5 | TE Connectivity

Socket header, 5 pole, pitch 6 mm, angled, natural, 1969694-5

Order No.: 71P3944
EAN: 4099891723774
MPN:
1969694-5
1969694-5 TE Connectivity PCB Connection Systems Image 1
1969694-5 TE Connectivity PCB Connection Systems Image 2
1969694-5 TE Connectivity PCB Connection Systems Image 3
1969694-5 TE Connectivity PCB Connection Systems Image 4
1969694-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 26,185 pcs.
Leadtime: 22 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power triple lock connector, 1969694-5, TE Connectivity

The 1969694-5 offers high performance with a functional design. This product is ergonomically designed to minimize repetitive fatigue while providing many added customer benefits for performance assurance. Optional connector position assurance (CPA) ensures that, once engaged, this connector cannot be mistakenly disengaged.

Applications

  • Automotive
  • Industrial machinery
  • Commercial building
  • Household appliances
  • HVAC
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche vorverzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 16.5 A
Orientierung abgewinkelt
Polzahl 5-polig
Rastermaß 6 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes