1969729-5 | TE Connectivity

Pin header, 5 pole, pitch 2.5 mm, straight, natural, 1969729-5

Order No.: 71P3949
EAN: 4099891723811
MPN:
1969729-5
Series: Economy Power
1969729-5 TE Connectivity PCB Connection Systems Image 1
1969729-5 TE Connectivity PCB Connection Systems Image 2
1969729-5 TE Connectivity PCB Connection Systems Image 3
1969729-5 TE Connectivity PCB Connection Systems Image 4
1969729-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Available in 5 Days: 11,051 pcs.
Leadtime: 18 Weeks **
Total Price:
202.78 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2535 €
1800 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1969729-5, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board/Wire-to-Wire, 5 Position, 2.5 mm Centerline.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 4.2 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes