1969730-7 | TE Connectivity

Pin header, 7 pole, pitch 2.5 mm, straight, natural, 1969730-7

Order No.: 71P3953
EAN: 4099891723859
MPN:
1969730-7
Series: Economy Power
1969730-7 TE Connectivity PCB Connection Systems Image 1
1969730-7 TE Connectivity PCB Connection Systems Image 2
1969730-7 TE Connectivity PCB Connection Systems Image 3
1969730-7 TE Connectivity PCB Connection Systems Image 4
1969730-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 7,703 pcs.
Leadtime: 18 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1969730-7, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 7 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 4.2 A
Orientierung gerade
Polzahl 7-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes