1969799-1 | TE Connectivity

Pin header, 2 pole, pitch 6.35 mm, straight, natural, 1969799-1

Order No.: 71P3959
EAN: 4099891723880
MPN:
1969799-1
1969799-1 TE Connectivity PCB Connection Systems Image 1
1969799-1 TE Connectivity PCB Connection Systems Image 2
1969799-1 TE Connectivity PCB Connection Systems Image 3
1969799-1 TE Connectivity PCB Connection Systems Image 4
1969799-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 3,059 pcs.
Leadtime: 21 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug header , 1969799-1, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 2 Position, 6.35 mm centerline, Printed circuit board.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche vorverzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 12 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes