1971003-1 | TE Connectivity
Connector, 24 pole, pitch 3.81 mm, straight, black, 1971003-1
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 23 Weeks **
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
10 pcs.
18.6830 €
25 pcs.
16.8147 €
50 pcs.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1971003-1, TE Connectivity
Connector assembly, Wire-to-Wire, 24 Position, 3.81 mm Centerline, 3 Row, Black, Mating retention, Power & Signal.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Number of rows | 3 | |
Version | Steckverbinder | |
Colour | schwarz | |
contact surface | vergoldet | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |