1971030-3 | TE Connectivity
Plug housing, 3 pole, pitch 2 mm, straight, natural, 1971030-3
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Available in 5 Days: 35,050 pcs.
Leadtime: 20 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0690 €
9600 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 1971030-3, TE Connectivity
Rectangular connector housing, Wire-to-Board, 3 Position, 2 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 50 V | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |