1971030-9 | TE Connectivity

Plug housing, 9 pole, pitch 2 mm, straight, natural, 1971030-9

Order No.: 71P3971
EAN: 4099891723958
MPN:
1971030-9
1971030-9 TE Connectivity PCB Connection Systems Image 1
1971030-9 TE Connectivity PCB Connection Systems Image 2
1971030-9 TE Connectivity PCB Connection Systems Image 3
1971030-9 TE Connectivity PCB Connection Systems Image 4
1971030-9 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 33,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2916 €
100 pcs.
0.2559 €
500 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1971030-9, TE Connectivity

Rectangular connector housing, Wire-to-Board, 9 Position, 2 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour natur
Contact type Buchse
Rated voltage 50 V
Orientation gerade
Pin number 9-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes