1971031-1 | TE Connectivity

Connector, straight, 1971031-1

Order No.: 71P3972
EAN: 4099891723965
MPN:
1971031-1
1971031-1 TE Connectivity PCB Connection Systems Image 1
1971031-1 TE Connectivity PCB Connection Systems Image 2
1971031-1 TE Connectivity PCB Connection Systems Image 3
1971031-1 TE Connectivity PCB Connection Systems Image 4
1971031-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0202 € *
Available in 5 Days: 12,791,800 pcs. - if ordered today
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.0202 €

Connector contact, 1971031-1, TE Connectivity

Connector contact, Socket, Wire-to-Wire, 28-24 AWG Wire size, 0.079-0.24 mm² Wire size, Tin, Reel, Wire & Cable, 2.2 A, Signal.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Connection crimp connection
Orientation straight
contact surface tin-plated
Rated voltage 50 V
Rated current 2.2 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes