1971845-3 | TE Connectivity
Pin header, 3 pole, pitch 5 mm, straight, natural, 1971845-3
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 1971845-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -40 – 120 °C [-40 – 248 °F]
- Rated current: 16 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 3-polig | |
Grid | 5 mm | |
Connection | Lötstift | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |