1971846-6 | TE Connectivity
Pin header, 6 pole, pitch 5 mm, straight, natural, 1971846-6
Order No.: 35P4144
EAN: 4099889932805
MPN:
1971846-6
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 5 Days: 1,044 pcs.
Leadtime: 23 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0226 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1971846-6, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -40 – 120 °C [-40 – 248 °F]
- Rated current: 16 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 6-polig | |
Rastermaß | 5 mm | |
Anschluss | Lötstift | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | versilbert | |
Anschlussoberfläche | versilbert | |
Nennspannung | 250 V | |
Nennstrom | 20 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 1 | |
Brechbar | No | |
Farbe | natur |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |