1971895-3 | TE Connectivity

Connector, 3 pole, pitch 5 mm, straight, natural, 1971895-3

Order No.: 71P3977
EAN: 4099891723996
MPN:
1971895-3
Series: RAST 5
TE Connectivity
1971895-3 TE Connectivity PCB Connection Systems Image 1
1971895-3 TE Connectivity PCB Connection Systems Image 2
1971895-3 TE Connectivity PCB Connection Systems Image 3
1971895-3 TE Connectivity PCB Connection Systems Image 4
1971895-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 325 pcs.
Leadtime: 23 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
103 pcs.
0.8687 €

PCB Header, 1971895-3, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder

Features

  • 3 footprint layouts
  • Thousands of configurations of keying & latching & polarization
  • Tin plating

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version connector
Additional parts equipped
Colour natural
Contact type tab
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation straight
Pin number 3 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes