1971921-3 | TE Connectivity
Connector, 3 pole, pitch 5 mm, straight, natural, 1971921-3
Order No.: 71P3981
EAN: 4099891724016
MPN:
1971921-3
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1971921-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Signal, Natural.
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |