1981812-1 | TE Connectivity
Connector, 2 pole, pitch 0.8 mm, straight, black, 1981812-1
Order No.: 71P3992
EAN: 4099891724023
MPN:
1981812-1
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 5 Days: 127,727 pcs.
Leadtime: 17 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8802 €
50 pcs.
1.6898 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Camera socket , 1981812-1, TE Connectivity
The 1981812-1 is onboard SMIA 85 Camera socket according to the SMIA standard. For camera modules with 8.5 x 8.5 mm footprint.
Features
- 4x camera module locking clips
- Grounding to the camera by clips
- Overmolded contacts
- Keying and optical identification feature
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
contact surface | vergoldet | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 0.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |