1982299-3 | TE Connectivity

Socket header, 2 pole, pitch 7.8 mm, straight, black, 1982299-3

Order No.: 36P9022
EAN: 4099889949094
MPN:
1982299-3
1982299-3 TE Connectivity PCB Connection Systems Image 1
1982299-3 TE Connectivity PCB Connection Systems Image 2
1982299-3 TE Connectivity PCB Connection Systems Image 3
1982299-3 TE Connectivity PCB Connection Systems Image 4
1982299-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 5 Days: 9,500 pcs.
Leadtime: 10 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8802 €
50 pcs.
1.6898 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1982299-3, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PBT GF
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Rated current: 40 A
  • Centerline (Pitch): 7.8 mm
  • Row-to-Row Spacing: 7.8 mm [0.307 in]
  • Sealable: No
Technical specifications
Version Buchsenleiste
Contact type Buchse
Pin number 2-polig
Grid 7.8 mm
Connection Crimpanschluss
Orientation gerade
Type of locking Nein
contact surface versilbert
Connection plating versilbert
Rated voltage 500 V
Rated current 40 A
Additional parts unbestückt
Number of rows 1
Breakable No
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes