1982299-4 | TE Connectivity

Socket header, 2 pole, pitch 7.8 mm, straight, black, 1982299-4

Order No.: 36P9021
EAN: 4099889949087
MPN:
1982299-4
1982299-4 TE Connectivity PCB Connection Systems Image 1
1982299-4 TE Connectivity PCB Connection Systems Image 2
1982299-4 TE Connectivity PCB Connection Systems Image 3
1982299-4 TE Connectivity PCB Connection Systems Image 4
1982299-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 381 pcs.
Leadtime: 10 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1982299-4, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 7.8 mm
  • Row-to-Row Spacing: 7.8 mm [0.307 in]
  • Sealable: No
Technical specifications
Version Buchsenleiste
Contact type Buchse
Pin number 2-polig
Grid 7.8 mm
Connection Crimpanschluss
Orientation gerade
Type of locking Nein
contact surface versilbert
Connection plating versilbert
Rated voltage 500 V
Rated current 40 A
Additional parts unbestückt
Number of rows 1
Breakable No
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes