1987001-4 | TE Connectivity
Socket header, 4 pole, pitch 2.54 mm, straight, black, 1987001-4
Order No.: 37P6004
EAN: 4099889958959
MPN:
1987001-4
Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 110,000 pcs. - if ordered today
Total Price:
1,479.17 € *
Price list
Quantity
Price per unit*
1100 pcs.
1.3447 €
2200 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1987001-4, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |