2-102184-8 | TE Connectivity
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 2-102184-8
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 50 Weeks **
Total Price:
262.28 € *
Price list
Quantity
Price per unit*
20 pcs.
13.1138 €
40 pcs.
12.8758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 2-102184-8, TE Connectivity
Housing, Receptacle, Wire-to-Board, 6 Position, 2.54 mm centerline, Crimp, 2 Row, Black, Wire and Cable, Signal.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |