2-1410271-0 | TE Connectivity
Pin header, 4 pole, pitch 3.6 mm, angled, black, 2-1410271-0
Order No.: 36P9549
EAN: 4099889950519
MPN:
2-1410271-0
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 10 Weeks **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
27 pcs.
14.6013 €
54 pcs.
14.3157 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1410271-0, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 20 A
- Centerline (Pitch): 3.6 mm
- PCB Mount Retention: With
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 20 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 3.6 mm | |
Type of locking | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |