2-1473562-5 | TE Connectivity
Pin header, 5 pole, pitch 2 mm, straight, blue, 2-1473562-5
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 22 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4982 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2-1473562-5, TE Connectivity
Standard rectangular connector, Connector assembly, Plug, Mating alignment, Polarization Mating alignment type, Mating retention.
Technical specifications
Connection | Crimpanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | unbestückt | |
Colour | blau | |
Contact type | Tab | |
contact surface | vergoldet | |
Rated voltage | 32 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |