2-1586862-0 | TE Connectivity

Plug housing, 20 pole, pitch 4.2 mm, straight, white, 2-1586862-0

Order No.: 71P4967
EAN: 4099891725372
MPN:
2-1586862-0
2-1586862-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 18 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0472 €
600 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 2-1586862-0, TE Connectivity

Rectangular Connector Housings, Wire-to-Wire, 20 Position, 4.2 mm Centerline, 2 Row, Polyamide, Plug, Pin, Wire & Cable, Power.

Applications

  • Air Conditioning
  • Dishwasher
  • Dryers
  • Ovens
  • Refrigerators
  • Washing Machines
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckergehäuse
Farbe weiß
Kontaktart Stift
Nennspannung 600 V
Orientierung gerade
Polzahl 20-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes