2-1589455-7 | TE Connectivity
Pin header, 15 pole, pitch 0.64 mm, straight, blue, 2-1589455-7
Order No.: 34P3073
EAN: 4099889910186
MPN:
2-1589455-7
SSL015PC2DC012N
Unit Price (€ / pc.)
245.1757 € *
Standard delivery time from the manufacturer is: 77 Weeks
PCB Connection System, 2-1589455-7, TE Connectivity
Cable-to-Cable, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: LCP (Liquid Crystal Polymer)
- Number of positions: 15
- Operating Temperature Range: -200 – 200 °C [-328 – 392 °F]
- Rated current: 1 A
- Centerline (Pitch): 0.64 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 0.64 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |