2-1734598-4 | TE Connectivity

Pin header, 4 pole, pitch 1.25 mm, straight, natural, 2-1734598-4

Order No.: 71P5194
EAN: 4099891725563
MPN:
2-1734598-4
2-1734598-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 32,954 pcs.
Leadtime: 22 Weeks **
Total Price:
287.03 € *
Price list
Quantity
Price per unit*
360 pcs.
0.7973 €
1440 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-1734598-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 4 Position, 1.25 mm Centerline, Fully shrouded, Nickel, Through Hole - Solder, Signal, Natural.

Features

  • Polarized
  • Partially and fully shrouded
  • Square termination posts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
  • Appliance
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vernickelt
Rated voltage 100 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 1.25 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes