2-1734598-8 | TE Connectivity
Pin header, 8 pole, pitch 1.25 mm, straight, natural, 2-1734598-8
Order No.: 71P5195
EAN: 4099891725570
MPN:
2-1734598-8
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 2,365 pcs.
Leadtime: 15 Weeks **
Total Price:
237.62 € *
Price list
Quantity
Price per unit*
416 pcs.
0.5712 €
988 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-1734598-8, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 8 Position, 1.25 mm Centerline, Fully shrouded, Nickel, Through Hole - Solder, Signal, Natural.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Kontaktoberfläche | vernickelt | |
Nennspannung | 100 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 1.25 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |