2-1740617-4 | TE Connectivity

Pin header, 24 pole, pitch 2.54 mm, straight, green, 2-1740617-4

Order No.: 59F380
MPN:
2-1740617-4
2-1740617-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.6620 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 21 Weeks **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
10 pcs.
10.8409 €
50 pcs.
9.9722 €
100 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 2-1740617-4, TE Connectivity

PCB mount header, vertical, Board-to-Board, 24 Positions, 2.54 mm centerline, Breakaway, Tin (Sn), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour grün
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation gerade
Pin number 24-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No