2-1746741-4 | TE Connectivity

Socket header, 4 pole, pitch 2 mm, straight, blue, 2-1746741-4

Order No.: 71P5220
EAN: 4099891725655
MPN:
2-1746741-4
Series: RITS
2-1746741-4 TE Connectivity PCB Connection Systems Image 1
2-1746741-4 TE Connectivity PCB Connection Systems Image 2
2-1746741-4 TE Connectivity PCB Connection Systems Image 3
2-1746741-4 TE Connectivity PCB Connection Systems Image 4
2-1746741-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Available in 5 Days: 2,550 pcs.
Leadtime: 22 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 2-1746741-4, TE Connectivity

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization Mating alignment type.

Technical specifications
Connection Crimpanschluss
Connection plating vernickelt
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour blau
Contact type Buchse
contact surface vergoldet
Rated voltage 32 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes