2-1747052-5 | TE Connectivity

Socket header, 2 pole, pitch 7.92 mm, straight, green, 2-1747052-5

Order No.: 71P5223
EAN: 4099891725679
MPN:
2-1747052-5
2-1747052-5 TE Connectivity PCB Connection Systems Image 1
2-1747052-5 TE Connectivity PCB Connection Systems Image 2
2-1747052-5 TE Connectivity PCB Connection Systems Image 3
2-1747052-5 TE Connectivity PCB Connection Systems Image 4
2-1747052-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 1,940 pcs.
Leadtime: 14 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
1200 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2-1747052-5, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 7.92 mm Centerline, Printed circuit board.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Tab
contact surface verzinnt
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 7.92 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes