2-1775099-0 | TE Connectivity
Pin header, 4 pole, pitch 1.4 mm, straight, ivory, 2-1775099-0
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 5,210 pcs.
Leadtime: 11 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2-1775099-0, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 4 Position, 1.4 mm Centerline, Tin, Through Hole-Solder, Power, Ivory.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | elfenbein | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 1.4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |