2-1827387-3 | TE Connectivity
Plug housing, 8 pole, pitch 3.3 mm, straight, blue, 2-1827387-3
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Available in 5 Days: 9,636 pcs.
Leadtime: 23 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.2083 €
2200 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 2-1827387-3, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Board, 8 Position, 3.3 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | blau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |