2-1827864-8 | TE Connectivity
Socket housing, 16 pole, pitch 2.5 mm, straight, black, 2-1827864-8
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 2,300 pcs.
Leadtime: 21 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 2-1827864-8, TE Connectivity
Housing, Receptacle, Wire-to-Board, 16 Position, 2.5 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |