2-1827875-2 | TE Connectivity

Pin header, 4 pole, pitch 2.5 mm, straight, black, 2-1827875-2

Order No.: 38P6814
EAN: 4099889973242
MPN:
2-1827875-2
Series: DYNAMIC
2-1827875-2 TE Connectivity PCB Connection Systems Image 1
2-1827875-2 TE Connectivity PCB Connection Systems Image 2
2-1827875-2 TE Connectivity PCB Connection Systems Image 3
2-1827875-2 TE Connectivity PCB Connection Systems Image 4
2-1827875-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6418 €

PCB Connection System, 2-1827875-2, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.13 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 4 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes