2-1827875-4 | TE Connectivity

Pin header, 8 pole, pitch 2.5 mm, straight, black, 2-1827875-4

Order No.: 71P5382
EAN: 4099891725938
MPN:
2-1827875-4
Series: Dynamic 1000
2-1827875-4 TE Connectivity PCB Connection Systems Image 1
2-1827875-4 TE Connectivity PCB Connection Systems Image 2
2-1827875-4 TE Connectivity PCB Connection Systems Image 3
2-1827875-4 TE Connectivity PCB Connection Systems Image 4
2-1827875-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 5 Days: 1,374 pcs.
Leadtime: 21 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-1827875-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 8 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes