2-1903328-2 | TE Connectivity
Pin header, 2 pole, pitch 6.35 mm, angled, black, 2-1903328-2
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Available in 5 Days: 217 pcs.
Leadtime: 23 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2-1903328-2, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 2 Position, 6.35 mm Centerline, Fully shrouded, Gold.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 24 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |