2-1903390-3 | TE Connectivity
Plug housing, 4 pole, pitch 2.5 mm, straight, blue, 2-1903390-3
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Available in 5 Days: 101,234 pcs.
Leadtime: 28 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2868 €
100 pcs.
0.2523 €
250 pcs.
0.2213 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 2-1903390-3, TE Connectivity
Rectangular connector housing, Wire-to-Wire, 4 Position, 2.5 mm Centerline, 1 Row, PBT GF, Plug, Socket, Wire & Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | blau | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |