2-1969442-0 | TE Connectivity
Socket housing, 20 pole, pitch 2.5 mm, straight, natural, 2-1969442-0
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2856 €
10 pcs.
0.2594 €
100 pcs.
0.2332 €
500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1969442-0, TE Connectivity
Wire-to-Board, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 20
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 250 V | |
Nennstrom | 4.5 A | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |