2-1969543-4 | TE Connectivity

Pin header, 24 pole, pitch 2.5 mm, straight, white, 2-1969543-4

Order No.: 34P7317
EAN: 4099889915075
MPN:
2-1969543-4
2-1969543-4 TE Connectivity PCB Connection Systems Image 1
2-1969543-4 TE Connectivity PCB Connection Systems Image 2
2-1969543-4 TE Connectivity PCB Connection Systems Image 3
2-1969543-4 TE Connectivity PCB Connection Systems Image 4
2-1969543-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 4,272 pcs.
Leadtime: 23 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-Board Headers and Receptacles, 2-1969543-4, TE Connectivity

PCB Connector Assembly Type: PCB Mount Header, Connector System: Wire-to-Board, Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 24, Number of Rows: 2, Operating Voltage: 250 VAC, Contact Base Material: Brass, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Finish: Bright, Contact Mating Area Plating Material Thickness: 80 – 200 µm, Contact Type: Pin, Termination Post & Tail Length: 3.4 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Retention Type: Latch, PCB Mount Alignment: With, Mating Retention: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.5 mm, Housing Color: Natural, Housing Material: Nylon, Row-to-Row Spacing: 2.5 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, Glow Wire Rating: Standard Part - Not Glow Wire, UL Flammability Rating: UL 94V-0, Packaging Quantity: 140, Packaging Method: Box

Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 24-polig
Grid 2.5 mm
Connection Lötstift
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 250 V
Rated current 4.2 A
Additional parts bestückt
Number of rows 2
Breakable No
Colour weiß
Logistics
Country of origin JP
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes