2-1969543-6 | TE Connectivity
Pin header, 26 pole, pitch 2.5 mm, straight, white, 2-1969543-6
Order No.: 34P7318
EAN: 4099889915082
MPN:
2-1969543-6
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 4,436 pcs.
Leadtime: 24 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 26-polig | |
Grid | 2.5 mm | |
Connection | Lötstift | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Additional parts | bestückt | |
Number of rows | 2 | |
Breakable | No | |
Colour | weiß |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |