2-1969605-4 | TE Connectivity

Plug housing, 24 pole, pitch 4.2 mm, straight, white, 2-1969605-4

Order No.: 71P5463
EAN: 4099891726171
MPN:
2-1969605-4
2-1969605-4 TE Connectivity PCB Connection Systems Image 1
2-1969605-4 TE Connectivity PCB Connection Systems Image 2
2-1969605-4 TE Connectivity PCB Connection Systems Image 3
2-1969605-4 TE Connectivity PCB Connection Systems Image 4
2-1969605-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available in 5 Days: 843 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 2-1969605-4, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Wire / Wire-to-Panel, 24 Position, 4.2 mm Centerline, Wire & Cable, UL 94V-2.

Features

  • Integral housing locking latch

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Industrial control
  • HVAC control system
  • Storage and networking systems
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 24 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 2
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes