2-1969612-0 | TE Connectivity
Plug housing, 20 pole, pitch 4.2 mm, straight, natural, 2-1969612-0
Order No.: 71P5464
EAN: 4099891726188
MPN:
2-1969612-0
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 12 Weeks **
Plug housing, 2-1969612-0, TE Connectivity
The 2-1969612-0 helps ensure contact is fully sealed in the housing and helps secure contacts in housings, protecting against back out.
Features
- Integral housing locking latch
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Industrial control
- HVAC control system
- Storage and networking systems
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |