2-1969612-2 | TE Connectivity
Plug housing, 22 pole, pitch 4.2 mm, straight, natural, 2-1969612-2
Order No.: 71P5465
EAN: 4099891726195
MPN:
2-1969612-2
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 4,171 pcs.
Leadtime: 20 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 2-1969612-2, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire, 22 Position, 4.2 mm Centerline, Wire & Cable, UL 94V-0.
Features
- Integral housing locking latch
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Industrial control
- HVAC control system
- Storage and networking systems
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 22-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |