2-1969613-2 | TE Connectivity

Plug housing, 22 pole, pitch 4.2 mm, straight, natural, 2-1969613-2

Order No.: 71P5468
EAN: 4099891726225
MPN:
2-1969613-2
2-1969613-2 TE Connectivity PCB Connection Systems Image 1
2-1969613-2 TE Connectivity PCB Connection Systems Image 2
2-1969613-2 TE Connectivity PCB Connection Systems Image 3
2-1969613-2 TE Connectivity PCB Connection Systems Image 4
2-1969613-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 1,859 pcs.
Leadtime: 25 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4998 €
950 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 2-1969613-2, TE Connectivity

The 2-1969613-2 helps ensure contact is fully sealed in the housing and helps secure contacts in housings, protecting against back out.

Features

  • Integral housing locking latch

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Industrial control
  • HVAC control system
  • Storage and networking systems
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour natur
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 22-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes