2-1969613-4 | TE Connectivity
Plug housing, 24 pole, pitch 4.2 mm, straight, natural, 2-1969613-4
Order No.: 35P5494
EAN: 4099889939132
MPN:
2-1969613-4
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 2-1969613-4, TE Connectivity
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 24 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 24
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |