2-1969730-0 | TE Connectivity
Pin header, 20 pole, pitch 2.5 mm, straight, natural, 2-1969730-0
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 2,965 pcs.
Leadtime: 18 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9520 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 2-1969730-0, TE Connectivity
The 2-1969730-0 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.
Features
- Housing locking latch
- Polarization tabs
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |