2-1971032-6 | TE Connectivity
Connector, 6 pole, pitch 2 mm, straight, blue, 2-1971032-6
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 15 Weeks **
Total Price:
380.80 € *
Price list
Quantity
Price per unit*
400 pcs.
0.9520 €
800 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2-1971032-6, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2.2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |